Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2002-410
Newark Part No.28K2029
Product Range2002 Series
Also Known AsGTIN UPC EAN: 4055143690386
Your Part Number
797 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.400 |
| 10+ | $7.980 |
| 25+ | $7.490 |
| 50+ | $7.130 |
| 100+ | $6.790 |
| 250+ | $6.370 |
| 500+ | $6.060 |
Price for:Each
Minimum: 1
Multiple: 1
$9.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-410
Newark Part No.28K2029
Product Range2002 Series
Also Known AsGTIN UPC EAN: 4055143690386
Technical Datasheet
Accessory TypeJumper
For Use WithEx E Applications
No. of Positions10Positions
Pitch Spacing5.2mm
Product Range2002 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
2002-410 is a 10-way light gray insulated push-in jumper bar for use with the TOPJOB® S series-2052, 2102 and 2002 rail mount terminal block.
- 800V nominal voltage (III/3)
- 25A rated current
- 20A rated current (Ex e II)
- Light gray in color
Technical Specifications
Accessory Type
Jumper
No. of Positions
10Positions
Product Range
2002 Series
For Use With
Ex E Applications
Pitch Spacing
5.2mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate