Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2004-402
Newark Part No.28K2036
Also Known AsGTIN UPC EAN: 4055143700153
Your Part Number
449 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 10+ | $1.150 |
| 100+ | $0.978 |
| 250+ | $0.916 |
| 500+ | $0.872 |
| 1000+ | $0.831 |
| 2500+ | $0.781 |
Price for:Each
Minimum: 1
Multiple: 1
$1.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2004-402
Newark Part No.28K2036
Also Known AsGTIN UPC EAN: 4055143700153
Technical Datasheet
Accessory TypeJumper
No. of Positions2Positions
For Use WithTopJob Terminal Blocks
Pitch Spacing6.2mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2004-402 is a 2-way light gray insulated Push-in Jumper Bar for use with the TOPJOB® S 6mm²/AWG 8 series-2005 multilevel installation terminal block.
- Light grey in colour
Technical Specifications
Accessory Type
Jumper
For Use With
TopJob Terminal Blocks
Product Range
-
No. of Positions
2Positions
Pitch Spacing
6.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 2004-402
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
