Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2004-410
Newark Part No.28K2037
Also Known AsGTIN UPC EAN: 4017332070645
Your Part Number
195 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.320 |
| 10+ | $8.750 |
| 25+ | $8.220 |
| 50+ | $7.820 |
| 100+ | $7.450 |
| 250+ | $6.980 |
| 500+ | $6.640 |
Price for:Each
Minimum: 1
Multiple: 1
$10.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2004-410
Newark Part No.28K2037
Also Known AsGTIN UPC EAN: 4017332070645
Technical Datasheet
Accessory TypeJumper
For Use WithTopJob Terminal Blocks
No. of Positions10Positions
Pitch Spacing6.2mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2004-410 is a 10-way light gray insulated Push-in Jumper Bar for use with the TOPJOB® S 6mm²/AWG 8 series-2005 multilevel installation terminal block.
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
10Positions
Product Range
-
For Use With
TopJob Terminal Blocks
Pitch Spacing
6.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability