Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2006-1611/1000-836
Newark Part No.62T0299
Product RangeTOPJOB S 2006 Series
Also Known AsGTIN UPC EAN: 4045454824020
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.670 |
| 5+ | $31.450 |
| 10+ | $29.510 |
| 25+ | $27.290 |
| 50+ | $25.520 |
| 100+ | $24.100 |
Price for:Each
Minimum: 1
Multiple: 1
$33.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2006-1611/1000-836
Newark Part No.62T0299
Product RangeTOPJOB S 2006 Series
Also Known AsGTIN UPC EAN: 4045454824020
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min20AWG
Wire Size (AWG)20AWG to 8AWG
Connector MountingDIN Rail Mount
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Wire Connection MethodClamp
Rated Current10A
Rated Voltage800V
Fuse Size Held5mm x 20mm
Product RangeTOPJOB S 2006 Series
SVHCLead
Technical Specifications
No. of Positions
2Positions
Wire Size (AWG)
20AWG to 8AWG
Wire Size AWG Max
8AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
TOPJOB S 2006 Series
Wire Size AWG Min
20AWG
Connector Mounting
DIN Rail Mount
Conductor Area CSA
10mm²
Rated Current
10A
Fuse Size Held
5mm x 20mm
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
