Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2006-1681/1000-413
Newark Part No.62T0320
Product RangeTOPJOB S 2006 Series
Also Known AsGTIN UPC EAN: 4045454789640
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $34.680 |
| 5+ | $32.400 |
| 10+ | $30.380 |
| 25+ | $28.050 |
| 50+ | $26.230 |
| 100+ | $24.780 |
Price for:Each
Minimum: 1
Multiple: 1
$34.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2006-1681/1000-413
Newark Part No.62T0320
Product RangeTOPJOB S 2006 Series
Also Known AsGTIN UPC EAN: 4045454789640
Technical Datasheet
No. of Positions2Positions
Wire Size (AWG)20AWG to 8AWG
Wire Size AWG Min20AWG
Connector MountingDIN Rail Mount
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Wire Connection MethodClamp
Rated Current30A
Rated Voltage800V
Fuse Size Held-
Product RangeTOPJOB S 2006 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2006-1681/1000-413 is a 2P2C Fuse Terminal Block for mini-automotive blade-style fuses with test option. It comes with a polyamide 66 (PA 66) insulator and blown fuse indication by LED.
- Gray color
- Front-entry wiring
- 8kV Rated surge voltage
- 4.8mA LED power consumption
Applications
Industrial, Automotive
Warnings
Electrical ratings are given by the fuse and blown fuse indication. Blade-style fuses, please note touch-proof protection for 42V and higher.
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Min
20AWG
Wire Size AWG Max
8AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
TOPJOB S 2006 Series
Wire Size (AWG)
20AWG to 8AWG
Connector Mounting
DIN Rail Mount
Conductor Area CSA
10mm²
Rated Current
30A
Fuse Size Held
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
