Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2006-404
Newark Part No.28K7471
Product RangeTOPJOB S Series
Technical Datasheet
176 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.190 |
5+ | $2.940 |
Price for:Each
Minimum: 1
Multiple: 1
$3.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2006-404
Newark Part No.28K7471
Product RangeTOPJOB S Series
Technical Datasheet
Accessory TypeJumper
For Use WithTopjob S Rail Mounted Terminal Blocks
No. of Positions4Positions
Pitch Spacing-
Product RangeTOPJOB S Series
Product Overview
The 2006-404 is a 4-way light grey insulated push-in type Jumper Bar for use with the TOPJOB® S rail-mounted terminal blocks.
- 41A Current rating
Technical Specifications
Accessory Type
Jumper
No. of Positions
4Positions
Product Range
TOPJOB S Series
For Use With
Topjob S Rail Mounted Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability