Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2060-453/998-404
Newark Part No.46Y2963
Product Range2060 Series
Also Known AsGTIN UPC EAN: 4055143135085
Technical Datasheet
282 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.580 |
25+ | $1.510 |
100+ | $1.400 |
250+ | $1.330 |
500+ | $1.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2060-453/998-404
Newark Part No.46Y2963
Product Range2060 Series
Also Known AsGTIN UPC EAN: 4055143135085
Technical Datasheet
Pitch Spacing4mm
No. of Positions3Positions
Wire Size AWG Min24AWG
Wire Size AWG Max18AWG
Conductor Area CSA0.75mm²
Wire Connection MethodPush In
Rated Current9A
Rated Voltage160V
Block OrientationSurface Mount Right Angle
Product Range2060 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2060-453/998-404 is a 3-pole 9A white wire-to-board Terminal Block with surface mount right-angle block orientation and Push-in CAGE CLAMP® wire connection technology. It has tin-plated copper alloy contact with glass fibre-reinforced polyphthalamide insulating material.
- Direct push-in of solid conductors
- Push-buttons for easy connection and removal of all types of conductors
- Group arrangement is possible without losing any poles
- -60 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
4mm
Wire Size AWG Min
24AWG
Conductor Area CSA
0.75mm²
Rated Current
9A
Block Orientation
Surface Mount Right Angle
SVHC
No SVHC (21-Jan-2025)
No. of Positions
3Positions
Wire Size AWG Max
18AWG
Wire Connection Method
Push In
Rated Voltage
160V
Product Range
2060 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability