Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2060-472/998-404
Newark Part No.46Y2965
Product Range2060 Series
Also Known AsGTIN UPC EAN: 4055143251181
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
500+ | $0.864 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$864.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2060-472/998-404
Newark Part No.46Y2965
Product Range2060 Series
Also Known AsGTIN UPC EAN: 4055143251181
Technical Datasheet
Pitch Spacing4mm
No. of Positions2Positions
Wire Size AWG Min24AWG
Wire Size AWG Max18AWG
Conductor Area CSA0.75mm²
Wire Connection MethodPush In
Rated Current9A
Rated Voltage160V
Block OrientationSurface Mount Right Angle
Product Range2060 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
4mm
Wire Size AWG Min
24AWG
Conductor Area CSA
0.75mm²
Rated Current
9A
Block Orientation
Surface Mount Right Angle
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Positions
Wire Size AWG Max
18AWG
Wire Connection Method
Push In
Rated Voltage
160V
Product Range
2060 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate