Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2061-601/998-404
Newark Part No.44X2573
Product Range2061 Series
Also Known AsGTIN UPC EAN: 4055143278065
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.340 |
Price for:Each
Minimum: 900
Multiple: 900
$1,206.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2061-601/998-404
Newark Part No.44X2573
Product Range2061 Series
Also Known AsGTIN UPC EAN: 4055143278065
Technical Datasheet
Pitch Spacing-
No. of Positions1Positions
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current17.5A
Rated Voltage320V
Block OrientationSurface Mount Right Angle
Product Range2061 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2061-601/998-404 is a 1-pole surface-mount white Terminal Block with push-buttons for direct power system feed-in. A compact and flat printed circuit board connection is required to achieve the most uniform light distribution, while minimizing shadowi
- Low profile minimizes on-board shadowing
- Direct push-in of solid conductors
- Potential for significant savings via automated pick-and-place assembly
- Well-suited for automated wiring systems
- Push-buttons for easy connection and removal of all types of conductors
Applications
Industrial
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
20AWG
Conductor Area CSA
1.5mm²
Rated Current
17.5A
Block Orientation
Surface Mount Right Angle
SVHC
No SVHC (21-Jan-2025)
No. of Positions
1Positions
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
320V
Product Range
2061 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate