Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2086-1110/700-000/997-607
Newark Part No.70AJ0737
Product Range2086 Series
Your Part Number
199 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.330 |
| 10+ | $6.230 |
| 25+ | $5.490 |
| 50+ | $5.030 |
| 100+ | $4.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2086-1110/700-000/997-607
Newark Part No.70AJ0737
Product Range2086 Series
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions10Positions
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Rated Current17.5A
Rated Voltage160V
Conductor Area CSA1.5mm²
Block OrientationSurface Mount Vertical
Wire Connection MethodPush In
Product Range2086 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
24AWG
Rated Current
17.5A
Conductor Area CSA
1.5mm²
Wire Connection Method
Push In
SVHC
No SVHC (21-Jan-2025)
No. of Positions
10Positions
Wire Size AWG Max
16AWG
Rated Voltage
160V
Block Orientation
Surface Mount Vertical
Product Range
2086 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
