Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No209-507
Newark Part No.53K8793
Also Known AsGTIN UPC EAN: 4017332273145
Technical Datasheet
57 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.290 |
| 25+ | $10.690 |
| 100+ | $10.080 |
| 250+ | $9.440 |
| 500+ | $8.780 |
Price for:Each
Minimum: 1
Multiple: 1
$11.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No209-507
Newark Part No.53K8793
Also Known AsGTIN UPC EAN: 4017332273145
Technical Datasheet
Accessory TypeTerminal Block Marker
For Use WithWSB
Legend51 to 100
Pitch Spacing-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 209-507 is a white WSB Quick Marking Card for use with the terminal block. It has horizontal marking printing direction.
- Consecutive numbers each strip
Applications
Industrial
Technical Specifications
Accessory Type
Terminal Block Marker
Legend
51 to 100
Product Range
-
For Use With
WSB
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability