Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No209-607
Newark Part No.99B3621
Also Known AsGTIN UPC EAN: 4017332273459
Your Part Number
Technical Datasheet
42 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.190 |
| 25+ | $10.590 |
| 100+ | $9.990 |
| 250+ | $9.350 |
| 500+ | $8.700 |
Price for:Each
Minimum: 1
Multiple: 1
$11.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No209-607
Newark Part No.99B3621
Also Known AsGTIN UPC EAN: 4017332273459
Technical Datasheet
Accessory TypeTerminal Block Marker
For Use WithWSB
Legend51 to 100
Pitch Spacing-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 209-607 is a white Colored Marker Card with vertical marking. It features 51 to 100 (2x) and 10 strips with 10 markers per card for terminal block width 5 to 17.5mm.
- Consecutive numbers each strip
Applications
Industrial
Technical Specifications
Accessory Type
Terminal Block Marker
Legend
51 to 100
Product Range
-
For Use With
WSB
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate