Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No210-197
Newark Part No.52M1719
Also Known AsGTIN UPC EAN: 4017332102759
Your Part Number
124 In Stock
110 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.620 |
| 5+ | $25.010 |
| 10+ | $23.920 |
| 25+ | $22.910 |
| 50+ | $21.980 |
| 100+ | $21.130 |
Price for:Each
Minimum: 1
Multiple: 1
$28.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No210-197
Newark Part No.52M1719
Also Known AsGTIN UPC EAN: 4017332102759
Technical Datasheet
Accessory TypeDIN Mounting Rail
For Use WithTerminal Blocks
Length2m
Height15mm
Width35mm
Rail MaterialSteel
Fixing Centers36mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 210-197 is a slotted DIN Mounting Carrier Rail made of steel with zinc plated finish. Suitable for use with DIN-rail mounted terminal blocks.
Applications
Industrial
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
2m
Width
35mm
Fixing Centers
36mm
SVHC
No SVHC (21-Jan-2025)
For Use With
Terminal Blocks
Height
15mm
Rail Material
Steel
Product Range
-
Technical Docs (3)
Alternatives for 210-197
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
