Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No221-485
Newark Part No.28AH1598
Product Range221 Series
Your Part Number
8 In Stock
75 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 10+ | $1.770 |
| 50+ | $1.580 |
| 100+ | $1.510 |
| 250+ | $1.410 |
| 500+ | $1.350 |
| 1000+ | $1.290 |
| 2500+ | $1.190 |
Price for:Each
Minimum: 1
Multiple: 1
$2.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No221-485
Newark Part No.28AH1598
Product Range221 Series
Technical Datasheet
Pitch Spacing-
No. of Positions5Positions
Wire Size (AWG)24AWG to 12AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In Lock
Rated Current32A
Rated Voltage440V
Product Range221 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
-
Wire Size (AWG)
24AWG to 12AWG
Wire Connection Method
Push In Lock
Rated Voltage
440V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
5Positions
Conductor Area CSA
4mm²
Rated Current
32A
Product Range
221 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
