Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No222-412
Newark Part No.45M7284
Product Range222 Series
Also Known AsGTIN UPC EAN: 4050821346470
Technical Datasheet
44,482 In Stock
35,000 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.654 |
| 25+ | $0.620 |
| 100+ | $0.584 |
| 250+ | $0.547 |
| 500+ | $0.509 |
Price for:Each
Minimum: 1
Multiple: 1
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No222-412
Newark Part No.45M7284
Product Range222 Series
Also Known AsGTIN UPC EAN: 4050821346470
Technical Datasheet
Pitch Spacing-
No. of Positions2Positions
Wire Size (AWG)28AWG to 12AWG
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In Lock
Rated Current20A
Rated Voltage400V
Product Range222 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 222-412 from Wago is a 2 conductor terminal block with cage clamp connection. This connector allows for solid, stranded and fine stranded cables to be connected together without the need for any tools. This terminal block is suitable for wire size ranging from 28AWG to 12AWG.
- Compact splicing connector
- Solid & Stranded Conductors: 0.08-2.5mm2, Fine Stranded Conductor: 0.08-4mm2
- Current Rating: 20A
- Voltage Rating: 600V
- W: 12.4mm x H: 14.5mm x D: 20.5mm
- Maximum Operating Temperature: 105°C
- Grey
- Side entry wiring type
Applications
Industrial, Communications & Networking, Lighting, Security, Signalling, HVAC
Technical Specifications
Pitch Spacing
-
Wire Size (AWG)
28AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Push In Lock
Rated Voltage
400V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Positions
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
20A
Product Range
222 Series
Technical Docs (4)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate