Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No231-131
Newark Part No.28K7875
Product Range231 Series
Also Known AsGTIN UPC EAN: 4017332283168
Your Part Number
Technical Datasheet
164 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.534 |
| 10+ | $0.449 |
| 100+ | $0.380 |
| 500+ | $0.340 |
| 1000+ | $0.325 |
| 2500+ | $0.303 |
Price for:Each
Minimum: 1
Multiple: 1
$0.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No231-131
Newark Part No.28K7875
Product Range231 Series
Also Known AsGTIN UPC EAN: 4017332283168
Technical Datasheet
For Use With231 Series Cage Clamp Connectors
Accessory TypePushbutton for female and male connectors
Product Range231 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 231-131 is a Push-button for male and female connectors. It is suitable for use with the 231 series CAGE CLAMP® connectors.
Applications
Industrial
Technical Specifications
For Use With
231 Series Cage Clamp Connectors
Product Range
231 Series
Accessory Type
Pushbutton for female and male connectors
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability