Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No231-332/001-000
Newark Part No.79K2208
Product Range231 Series
Also Known AsGTIN UPC EAN: 4044918865173
Technical Datasheet
18 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 25+ | $1.250 |
| 100+ | $1.160 |
| 250+ | $1.100 |
| 500+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$1.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No231-332/001-000
Newark Part No.79K2208
Product Range231 Series
Also Known AsGTIN UPC EAN: 4044918865173
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions2Positions
Rated Current12A
Rated Voltage320V
Block OrientationThrough Hole Vertical
Product Range231 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 231-332/001-000 is a 2-pole orange vertical PCB-mount Male Connector with straight solder pins. It is made with the tin-plated electrolytic copper (Ecu) contacts and polyamide 66 (PA 66) insulator. The male header features 1.2 x 1.2mm solder pins allow nominal current up to 16A, enhancing stability of shorter headers and the pin housing design prevents mismating.
- Enclosed on each side
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
2Positions
Rated Voltage
320V
Product Range
231 Series
Pitch Spacing
5.08mm
Rated Current
12A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability