Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No249-119
Newark Part No.28K9718
Product Range249 Series
Also Known AsGTIN UPC EAN: 4017332188371
Technical Datasheet
2,338 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 25+ | $1.310 |
| 100+ | $1.230 |
| 250+ | $1.160 |
| 500+ | $1.070 |
Price for:Each
Minimum: 1
Multiple: 1
$1.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No249-119
Newark Part No.28K9718
Product Range249 Series
Also Known AsGTIN UPC EAN: 4017332188371
Technical Datasheet
For Use WithEnd Stops 249-116 and 249-117
Accessory TypeAdjustable Height Group Marker Carrier
Product Range249 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
249-119 is a grey group marker carrier for use with 249-116 and 249-117 end stops. For use with 1 marker or self-adhesive label and transparent protective marker cover.
- Adjustable in height from 43.5mm to 59.5mm
- Adjustable in height from 43.5mm to 59.5mm
- UL94 V1flammability
Technical Specifications
For Use With
End Stops 249-116 and 249-117
Product Range
249 Series
Accessory Type
Adjustable Height Group Marker Carrier
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate