Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2606-1106/010-000
Newark Part No.44AC1077
Product Range2606 Series
Also Known AsGTIN UPC EAN: 4055143634557
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerWAGO
Manufacturer Part No2606-1106/010-000
Newark Part No.44AC1077
Product Range2606 Series
Also Known AsGTIN UPC EAN: 4055143634557
Technical Datasheet
Pitch Spacing7.5mm
No. of Positions6Positions
Wire Size AWG Min24AWG
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Wire Connection MethodPush In
Rated Current41A
Rated Voltage1kV
Block OrientationThrough Hole Right Angle
Product Range2606 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
7.5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
10mm²
Rated Current
41A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
No. of Positions
6Positions
Wire Size AWG Max
8AWG
Wire Connection Method
Push In
Rated Voltage
1kV
Product Range
2606 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate