Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2616-1356
Newark Part No.74AH2824
Product Range2616 Series
Technical Datasheet
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $34.480 |
25+ | $32.630 |
100+ | $30.790 |
250+ | $28.810 |
500+ | $26.820 |
Price for:Each
Minimum: 1
Multiple: 1
$34.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2616-1356
Newark Part No.74AH2824
Product Range2616 Series
Technical Datasheet
Pitch Spacing15mm
No. of Positions6Positions
Wire Size AWG Min18AWG
Wire Size AWG Max4AWG
Conductor Area CSA16mm²
Wire Connection MethodPush In Lock
Rated Current76A
Rated Voltage1kV
Block OrientationThrough Hole Right Angle
Product Range2616 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 6-pole PCB terminal block with levers and Push-in CAGE CLAMP® connection
- Push-in termination of solid and ferruled conductors
- Intuitive and tool-free operation
- Several clamping units can be held open simultaneously
- Convenient for terminating multi-core cables
- Testing can be performed both parallel and perpendicular to conductor entry
- Grey colour, polyamide (PA66) insulation material
- Flammability class per UL94 V0
- CB IEC 60947-7-4, CSA C22.2, KEMA/KEUR EN 60947-7-4, cURus C22.2 No. 158 approved
Technical Specifications
Pitch Spacing
15mm
Wire Size AWG Min
18AWG
Conductor Area CSA
16mm²
Rated Current
76A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
No. of Positions
6Positions
Wire Size AWG Max
4AWG
Wire Connection Method
Push In Lock
Rated Voltage
1kV
Product Range
2616 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate