Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2616-3356
Newark Part No.74AH2831
Product Range2616 Series
Technical Datasheet
55 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $34.480 |
| 25+ | $32.630 |
| 100+ | $30.790 |
| 250+ | $28.810 |
| 500+ | $26.820 |
Price for:Each
Minimum: 1
Multiple: 1
$34.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2616-3356
Newark Part No.74AH2831
Product Range2616 Series
Technical Datasheet
Pitch Spacing15mm
No. of Positions6Positions
Wire Size AWG Min18AWG
Wire Size AWG Max4AWG
Conductor Area CSA16mm²
Wire Connection MethodPush In Lock
Rated Current76A
Rated Voltage1kV
Block OrientationThrough Hole Vertical
Product Range2616 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 6-pole PCB terminal block with levers and Push-in CAGE CLAMP® connection
- Push-in termination of solid and ferruled conductors
- Intuitive and tool-free operation
- Several clamping units can be held open simultaneously
- Convenient for terminating multi-core cables
- Testing can be performed both parallel and perpendicular to conductor entry
- Grey colour, polyamide (PA66) insulation material
- Flammability class per UL94 V0
- CB IEC 60947-7-4, CSA C22.2, KEMA/KEUR EN 60947-7-4, cURus C22.2 No. 158 approved
Technical Specifications
Pitch Spacing
15mm
Wire Size AWG Min
18AWG
Conductor Area CSA
16mm²
Rated Current
76A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (21-Jan-2025)
No. of Positions
6Positions
Wire Size AWG Max
4AWG
Wire Connection Method
Push In Lock
Rated Voltage
1kV
Product Range
2616 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability