Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2624-1502
Newark Part No.44AC1090
Product Range2624 Series
Also Known AsGTIN UPC EAN: 4055143578547
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.580 |
| 25+ | $3.360 |
| 100+ | $3.160 |
| 250+ | $2.990 |
| 500+ | $2.760 |
Price for:Each
Minimum: 1
Multiple: 1
$3.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2624-1502
Newark Part No.44AC1090
Product Range2624 Series
Also Known AsGTIN UPC EAN: 4055143578547
Technical Datasheet
Pitch Spacing11.5mm
No. of Positions2Positions
Wire Size AWG Min24AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodPush In
Rated Current32A
Rated Voltage1kV
Block OrientationThrough Hole Right Angle
Product Range2624 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
11.5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
6mm²
Rated Current
32A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Push In
Rated Voltage
1kV
Product Range
2624 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability