Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2787-2134
Newark Part No.45AK7445
Product RangePro 2 Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $281.060 |
| 5+ | $263.590 |
| 10+ | $246.130 |
| 25+ | $228.670 |
Price for:Each
Minimum: 1
Multiple: 1
$281.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2787-2134
Newark Part No.45AK7445
Product RangePro 2 Series
Technical Datasheet
Power Supply ApplicationsITE & Laboratory
No. of Outputs1 Output
Output Power Max120W
Output Voltage - Output 112V
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangePro 2 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
2787-2134 is a pro 2, 1-phase power supply. It features topboost, powerboost and configurable overload behavior. Configurable digital signal input and output, optical status indication, function keys. Communication interface for configuration and monitoring. It is suitable for both parallel and series operation. Certified by EN 61010-1, EN 61010-2-201, EN 61204-3, UL 61010-1 UL 61010-2-201, DNV, UL HazLoc, ISA S71.04:1985; G3 Group A.
- Nominal input voltage range from 1 x AC 100 to 240V
- Nominal output voltage is DC 12V (SELV), nominal output current is 10A
- Nominal output power is 120W, typical efficiency is 93.8%
- Natural convection cooling when horizontally mounted, pluggable connection technology
- Isolation voltage is 3510V (pri.-sec., AC), I protection class, 2 pollution degree
- Short circuit protection, input/output/signaling connection type 1
- CAGE CLAMP® connection technology
- Marker slot for WAGO marking cards and WAGO marking strips, DIN-35 rail mounting type
- Ambient temperature range from -25 to 70°C (device starts at −40°C (type-tested))
- Width is 1.37inch, height is 5.11inch, depth from upper-edge of DIN-rail is 5.11inch
Technical Specifications
Power Supply Applications
ITE & Laboratory
Output Power Max
120W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
Pro 2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability