Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No280-482
Newark Part No.98M5417
Also Known AsGTIN UPC EAN: 4044918683845
Technical Datasheet
137 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.160 |
| 25+ | $2.040 |
| 100+ | $1.900 |
| 250+ | $1.810 |
| 500+ | $1.680 |
Price for:Each
Minimum: 1
Multiple: 1
$2.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No280-482
Newark Part No.98M5417
Also Known AsGTIN UPC EAN: 4044918683845
Technical Datasheet
Accessory TypeComb Jumper Bar
For Use With280 Series Double Potential Terminal Blocks
No. of Positions2Positions
Pitch Spacing-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 280-482 is a 2-position gray insulated Comb-style Jumper Bar suitable for use with through/ground conductor/shield and Ex terminal blocks.
Applications
Industrial
Technical Specifications
Accessory Type
Comb Jumper Bar
No. of Positions
2Positions
Product Range
-
For Use With
280 Series Double Potential Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate