Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No280-560/281-434
Newark Part No.29K0847
Product Range280 Series
Also Known AsGTIN UPC EAN: 4045454299231
Technical Datasheet
48 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $16.950 |
5+ | $15.610 |
25+ | $14.350 |
Price for:Each
Minimum: 1
Multiple: 1
$16.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No280-560/281-434
Newark Part No.29K0847
Product Range280 Series
Also Known AsGTIN UPC EAN: 4045454299231
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current20A
Rated Voltage24V
No. of Levels3
Product Range280 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 280-560/281-434 from Wago is a sensor LED terminal block. The housing material is polyamide (PA 6.6) and it has 4 connection points with 3 potential point.
- CAGE CLAMP connection technology
- Dimension is 5mm x 80mm x 55.5mm (W x L x H)
- Wire size range from 28AWG to 12AWG
- Angled design
- Gray colour terminal block
- Nominal voltage of 24V and rated current of 20A with front entry wiring
- Weight is 10.532g
- DIN 35 rail mounting
Applications
Industrial
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
24V
Product Range
280 Series
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
20A
No. of Levels
3
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate