Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No281-329
Newark Part No.28K2174
Product Range280 Series
Also Known AsGTIN UPC EAN: 4017332295567
Your Part Number
114 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 10+ | $1.880 |
| 50+ | $1.690 |
| 100+ | $1.590 |
| 250+ | $1.500 |
| 500+ | $1.440 |
| 1000+ | $1.360 |
| 2500+ | $1.290 |
Price for:Each
Minimum: 1
Multiple: 1
$2.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No281-329
Newark Part No.28K2174
Product Range280 Series
Also Known AsGTIN UPC EAN: 4017332295567
Technical Datasheet
For Use WithRail Mounted Terminal Blocks
Accessory TypeEnd Plate
Product Range280 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 281-329 is a 2.5mm orange End and Intermediate Plate suitable for use with through/ground conductor/shield, fuse disconnect and Ex terminal blocks.
Applications
Industrial
Technical Specifications
For Use With
Rail Mounted Terminal Blocks
Product Range
280 Series
Accessory Type
End Plate
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 281-329
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
