Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No281-402
Newark Part No.12X9156
Also Known AsGTIN UPC EAN: 4044918253550
Technical Datasheet
1,806 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.710 |
25+ | $1.610 |
100+ | $1.510 |
250+ | $1.420 |
500+ | $1.330 |
Price for:Each
Minimum: 1
Multiple: 1
$1.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No281-402
Newark Part No.12X9156
Also Known AsGTIN UPC EAN: 4044918253550
Technical Datasheet
Accessory TypeAdjacent Jumper
For Use WithRail Mounted Terminal Blocks
No. of Positions-
Pitch Spacing-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
281-402 is an insulated jumper.
- Rated current is 32A (ratings per IEC/EN)
- 0.236inch width, 0.315inch height
- Gray color
- Polyamide (PA66) insulation material
- V0 flammability class per UL94
- 0.01MJ fire load
Technical Specifications
Accessory Type
Adjacent Jumper
No. of Positions
-
Product Range
-
For Use With
Rail Mounted Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate