Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No281-482
Newark Part No.29K1111
Also Known AsGTIN UPC EAN: 4044918523042
Technical Datasheet
104 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 5+ | $1.420 |
| 25+ | $1.290 |
Price for:Each
Minimum: 1
Multiple: 1
$1.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No281-482
Newark Part No.29K1111
Also Known AsGTIN UPC EAN: 4044918523042
Technical Datasheet
Accessory TypeJumper
For Use WithRail Mounted Terminal Blocks
No. of Positions2Positions
Pitch Spacing-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Positions
Product Range
-
For Use With
Rail Mounted Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability