Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No281-637
Newark Part No.29K1163
Product Range281 Series
Also Known AsGTIN UPC EAN: 4045454084516
Your Part Number
26 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $16.700 |
| 10+ | $14.980 |
| 25+ | $13.340 |
| 50+ | $12.350 |
| 100+ | $11.580 |
| 250+ | $10.780 |
Price for:Each
Minimum: 1
Multiple: 1
$16.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No281-637
Newark Part No.29K1163
Product Range281 Series
Also Known AsGTIN UPC EAN: 4045454084516
Technical Datasheet
No. of Positions3Positions
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current32A
Rated Voltage800V
No. of Levels1
Product Range281 Series
SVHCLead
Product Overview
The 281-637 is a 3-conductor green-yellow Ground Terminal Block with center marking and front-entry wiring. This terminal block has polyamide 6.6 insulator and suitable for DIN 35 rail mounting. It accepts 28 to 12AWG wire size.
- Cage Clamp® connection method
- Angled design
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
3Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
281 Series
Wire Size AWG Min
28AWG
Conductor Area CSA
4mm²
Rated Current
32A
No. of Levels
1
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
