Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No282-402
Newark Part No.79K2103
Product Range280 Series
Also Known AsGTIN UPC EAN: 4050821343806
Your Part Number
750 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
| 10+ | $1.920 |
| 50+ | $1.720 |
| 100+ | $1.640 |
| 250+ | $1.530 |
| 500+ | $1.460 |
| 1000+ | $1.390 |
| 2500+ | $1.310 |
Price for:Each
Minimum: 1
Multiple: 1
$2.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No282-402
Newark Part No.79K2103
Product Range280 Series
Also Known AsGTIN UPC EAN: 4050821343806
Technical Datasheet
Accessory TypeJumper
For Use With282 Series Terminal Blocks
No. of Positions-
Pitch Spacing-
Product Range280 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 282-402 is an adjacent Terminal Block Insulated Jumper, nominal current of 41A and strip length from 8mm.
- Grey color
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
-
Product Range
280 Series
For Use With
282 Series Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 282-402
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability