Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No282-698/281-429
Newark Part No.29K1293
Also Known AsGTIN UPC EAN: 4050821234579
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.490 |
| 25+ | $38.410 |
| 100+ | $36.150 |
| 250+ | $34.070 |
| 500+ | $31.630 |
Price for:Each
Minimum: 1
Multiple: 1
$40.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No282-698/281-429
Newark Part No.29K1293
Also Known AsGTIN UPC EAN: 4050821234579
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 10AWG
Connector MountingDIN Rail Mount
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodClamp
Rated Current30A
Rated Voltage400V
Fuse Size Held-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 282-698/281-429 is a 2-conductor 30A grey DIN-rail mount Fuse Terminal Block with blown fuse indication by LED. It is suitable for use with mini-automotive blade-type fuses. It offers CAGE CLAMP® connection technology, operating tool actuation and angled design. It has polyamide 66 (PA 66) insulators and copper connectable conductor.
- Centre marking
- Front-entry wiring
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size (AWG)
24AWG to 10AWG
Wire Size AWG Max
10AWG
Wire Connection Method
Clamp
Rated Voltage
400V
Product Range
-
Wire Size AWG Min
24AWG
Connector Mounting
DIN Rail Mount
Conductor Area CSA
6mm²
Rated Current
30A
Fuse Size Held
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate