Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No282-698/281-434
Newark Part No.29K1294
Also Known AsGTIN UPC EAN: 4050821234586
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.880 |
| 25+ | $38.780 |
| 100+ | $36.490 |
| 250+ | $34.390 |
| 500+ | $31.930 |
Price for:Each
Minimum: 1
Multiple: 1
$40.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No282-698/281-434
Newark Part No.29K1294
Also Known AsGTIN UPC EAN: 4050821234586
Technical Datasheet
No. of Positions2Positions
Wire Size (AWG)24AWG to 10AWG
Wire Size AWG Min24AWG
Connector MountingDIN Rail Mount
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodClamp
Rated Current30A
Rated Voltage400V
Fuse Size Held-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 282-698/281-434 is a 2-position Fuse Terminal Block with mini-automotive blade-style fuses. Angled type wiring, grey color, DIN rail TS 35 mounting, clamp wire connection method and 24 to 10AWG wire size. The nominal voltage and nominal current are defined by the indicator lamp or the fuse.
- 6kV Rated surge voltage
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Min
24AWG
Wire Size AWG Max
10AWG
Wire Connection Method
Clamp
Rated Voltage
400V
Product Range
-
Wire Size (AWG)
24AWG to 10AWG
Connector Mounting
DIN Rail Mount
Conductor Area CSA
6mm²
Rated Current
30A
Fuse Size Held
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability