Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No284-339
Newark Part No.29K1385
Product Range280 Series
Also Known AsGTIN UPC EAN: 4017332291675
Technical Datasheet
32 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.630 |
25+ | $2.480 |
100+ | $2.340 |
250+ | $2.200 |
500+ | $2.030 |
Price for:Each
Minimum: 1
Multiple: 1
$2.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No284-339
Newark Part No.29K1385
Product Range280 Series
Also Known AsGTIN UPC EAN: 4017332291675
Technical Datasheet
For Use With284 Series Terminal Blocks
Accessory TypeEnd Plate
Product Range280 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 284-339 is a 2.5mm orange End and Intermediate Plate suitable for use with through/ground conductor and Ex terminal blocks.
Applications
Industrial
Technical Specifications
For Use With
284 Series Terminal Blocks
Product Range
280 Series
Accessory Type
End Plate
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability