Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No285-435
Newark Part No.28K2205
Product Range285 Series
Also Known AsGTIN UPC EAN: 4044918396400
Technical Datasheet
47 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $3.410 |
25+ | $3.250 |
100+ | $3.040 |
250+ | $2.880 |
500+ | $2.650 |
Price for:Each
Minimum: 1
Multiple: 1
$3.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No285-435
Newark Part No.28K2205
Product Range285 Series
Also Known AsGTIN UPC EAN: 4044918396400
Technical Datasheet
Accessory TypeJumper
For Use WithRail Mounted Terminal Blocks
No. of Positions-
Pitch Spacing-
Product Range285 Series
Alternatives for 285-435
2 Products Found
Product Overview
The 285-435 is a grey insulated Adjacent Jumper for use with the rail-mounted terminal blocks.
- 85A Nominal current rating
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
-
Product Range
285 Series
For Use With
Rail Mounted Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability