Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No733-112
Newark Part No.79K2148
Product Range733 Series
Also Known AsGTIN UPC EAN: 4044918294348
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $15.570 |
25+ | $14.740 |
100+ | $13.910 |
250+ | $13.000 |
500+ | $12.110 |
Price for:Each
Minimum: 1
Multiple: 1
$15.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No733-112
Newark Part No.79K2148
Product Range733 Series
Also Known AsGTIN UPC EAN: 4044918294348
Technical Datasheet
Pitch Spacing2.5mm
No. of Positions12Positions
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 20AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Wire Connection MethodClamp
Rated Current4A
Rated Voltage250V
Product Range733 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 733-112 is a 12-pole light grey Female Connector with coding fingers. This connector has tin-plated copper alloy contacts and a polyamide 6.6 insulator. It accepts 28 to 20AWG wire size.
- Universal connection for all conductor types
- Easy cable pre-assembly and on-unit wiring via vertical and horizontal Cage Clamp® actuation
- Strain relief plates, factory assembled or in-the-field installation
- 100% protected against mismating
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
2.5mm
Wire Size AWG Min
28AWG
Wire Size AWG Max
20AWG
Wire Connection Method
Clamp
Rated Voltage
250V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
12Positions
Wire Size (AWG)
28AWG to 20AWG
Conductor Area CSA
0.5mm²
Rated Current
4A
Product Range
733 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability