Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No750-400
Newark Part No.29K3929
Also Known AsGTIN UPC EAN: 4045454424251
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $117.350 |
25+ | $110.770 |
100+ | $104.740 |
250+ | $98.710 |
500+ | $93.770 |
Price for:Each
Minimum: 1
Multiple: 1
$117.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 750-400 is a 2-channel Digital Input Module with 2 to 4-conductor connection. This 750 series digital input module receives control signal from the digital field devices (sensors, etc.). Field and system levels are electrically isolated.
- Light gray color
- DIN 35 rail mounting
- High-side switching
- 3ms Input filter
- Module has a noise-rejection filter
- 0 to 55°C Operating temperature range
- IP20 Protection rating
Applications
Automation & Process Control, Sensing & Instrumentation
Technical Specifications
Current Rating
3.7mA
SVHC
Lead
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability