Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No770-113
Newark Part No.29K4631
Product RangeWINSTA MIDI Series
Also Known AsGTIN UPC EAN: 4044918254083
Your Part Number
89 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.010 |
| 10+ | $6.810 |
| 25+ | $6.390 |
| 50+ | $6.080 |
| 100+ | $5.790 |
| 250+ | $5.420 |
| 500+ | $5.170 |
Price for:Each
Minimum: 1
Multiple: 1
$8.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No770-113
Newark Part No.29K4631
Product RangeWINSTA MIDI Series
Also Known AsGTIN UPC EAN: 4044918254083
Technical Datasheet
Product RangeWINSTA MIDI Series
No. of Contacts3Contacts
Pitch Spacing10mm
Contact Termination TypeClamp
No. of Rows1 Row
Connector MountingCable Mount
Contact Plating-
Contact Material-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 770-113 from Wago is a WINSTA 3 pole plug with strain relief housing. This connector is factory equipped with locking levers to ensure plugs and sockets are securely locked.
- Pin spacing of 10mm (0.394inch)
- 100% protected against mismating
- Cable diameter of 8mm to 11.5mm
- Processing temperature range from -5°C to 40°C
- Black colour polyamide 6.6 insulation
- Contact material is copper or copper alloy (surface treated)
- Push-in CAGE CLAMP connection technology
- VDE approved and pollution degree of 3
- Rated voltage of 250V and nominal current of 25A
Applications
Industrial
Technical Specifications
Product Range
WINSTA MIDI Series
Gender
Plug
Contact Termination Type
Clamp
Connector Mounting
Cable Mount
Contact Material
-
No. of Contacts
3Contacts
Pitch Spacing
10mm
No. of Rows
1 Row
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability