Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No770-243
Newark Part No.29K4665
Product RangeWINSTA MIDI Series
Technical Datasheet
251 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.660 |
| 25+ | $5.390 |
| 100+ | $5.050 |
| 250+ | $4.790 |
| 500+ | $4.400 |
Price for:Each
Minimum: 1
Multiple: 1
$5.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No770-243
Newark Part No.29K4665
Product RangeWINSTA MIDI Series
Technical Datasheet
Pitch Spacing10mm
No. of Positions3Positions
Wire Size (AWG)20AWG to 12AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current25A
Rated Voltage250V
Product RangeWINSTA MIDI Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
10mm
Wire Size (AWG)
20AWG to 12AWG
Wire Connection Method
Clamp
Rated Voltage
250V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
3Positions
Conductor Area CSA
4mm²
Rated Current
25A
Product Range
WINSTA MIDI Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate