Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No773-166
Newark Part No.28K2292
Product Range773 Series
Also Known AsGTIN UPC EAN: 4045454662158
Technical Datasheet
44 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.367 |
| 25+ | $0.348 |
| 100+ | $0.328 |
| 250+ | $0.307 |
| 500+ | $0.286 |
Price for:Each
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No773-166
Newark Part No.28K2292
Product Range773 Series
Also Known AsGTIN UPC EAN: 4045454662158
Technical Datasheet
Product Range773 Series
No. of Contacts6Contacts
Pitch Spacing-
Connector TypeTerminal Block
Connector MountingCable Mount
Wire Size AWG Max12AWG
Wire Size AWG Min18AWG
Contact PlatingTin Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 773 series PUSH WIRE® Connector for junction boxes provides an immediate solution for use with solid conductors with cross-sections up 4mm². This series with its compact design uses 30% less space than the 273 series. The transparent housing also enables the electrician or installer to see at a glance whether all the conductors have been fully inserted and properly connected.
- PUSH WIRE® Connector for Junction Boxes
- Solid Conductor: 0.75 -2.5mm2, Stranded Conductor: 1.5-2.5mm4
- Current Rating: 20A
- Voltage Rating: 600V
- W: 18.8mm x H 13.1mm x D: 19.5mm
- Maximum Operating Temperature: 105°C
- Black
- Side entry wiring type
Applications
Industrial, Communications & Networking, Lighting, Security, Signalling, HVAC
Technical Specifications
Product Range
773 Series
Pitch Spacing
-
Connector Mounting
Cable Mount
Wire Size AWG Min
18AWG
Contact Material
Copper
No. of Contacts
6Contacts
Connector Type
Terminal Block
Wire Size AWG Max
12AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability