New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Power Relays
                      Print Page

                      788-516

                      Power Relay, DPDT, 230 VAC, 8 A, DIN Rail, Non Latching

                      Date/Lot Code

                      WAGO 788-516
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWAGO
                      Manufacturer Part No788-516
                      Newark Part No.29K5287
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)
                      QuantityPrice
                      1+$46.830
                      25+$44.420
                      100+$41.810
                      250+$39.390
                      500+$36.590
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $46.83
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWAGO
                      Manufacturer Part No788-516
                      Newark Part No.29K5287
                      Technical Datasheet

                      Data Sheet

                      Contact ConfigurationDPDT
                      Coil Voltage230VAC
                      Contact Current8A
                      Product Range-
                      Relay MountingDIN Rail
                      Coil TypeNon Latching
                      Contact Voltage VAC250V
                      Relay TerminalsCage Clamp
                      Contact Voltage VDC-
                      Contact MaterialSilver Nickel
                      Coil Resistance-
                      SVHC4,4'-isopropylidenediphenol

                      Product Overview

                      • Relay module
                      • Nominal input voltage UN is 230VAC ±10%
                      • Nominal input current at UN is 4mA
                      • Number of changeover/switchover contacts are 2, AgNi 90/10 contact material (relay)
                      • 8A limiting continuous current, maximum inrush current (resistive) is (AC) 15A/4s
                      • Switching voltage (max.) is 250VAC, ambient temperature (operation at UN) range from -40 to 70°C
                      • Red LED status indicator, IP20 rated, DIN-35 rail mounting
                      • 0.34 to 2.5mm² solid conductor/fine-stranded conductor, gray color
                      • Dimension is 0.591inch width x 3.386inch height, 2.126inch depth from upper-edge of DIN-rail
                      • Standards/specifications are EN 61010-2-201, EN 61810-1, EN 61373, UL 508, DNV

                      Notes

                      Reinforced insulation between coil and contacts. To protect the relay coils and contacts, inductive loads must be dampened with an effective protection circuit.

                      Technical Specifications

                      Contact Configuration

                      DPDT

                      Contact Current

                      8A

                      Relay Mounting

                      DIN Rail

                      Contact Voltage VAC

                      250V

                      Contact Voltage VDC

                      -

                      Coil Resistance

                      -

                      Coil Voltage

                      230VAC

                      Product Range

                      -

                      Coil Type

                      Non Latching

                      Relay Terminals

                      Cage Clamp

                      Contact Material

                      Silver Nickel

                      SVHC

                      4,4'-isopropylidenediphenol

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:4,4'-isopropylidenediphenol
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.