Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No793-5666
Newark Part No.32M7158
Product Range793 Series
Also Known AsGTIN UPC EAN: 4044918954075
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.580 |
25+ | $10.960 |
100+ | $10.350 |
250+ | $9.680 |
500+ | $9.010 |
Price for:Each
Minimum: 1
Multiple: 1
$11.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No793-5666
Newark Part No.32M7158
Product Range793 Series
Also Known AsGTIN UPC EAN: 4044918954075
Technical Datasheet
Accessory TypeTerminal Block Marker
For Use WithTOPJOB S Rail-Mounted Terminal Blocks
Legend1 to 50
Pitch Spacing-
Product Range793 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 793-5666 is a white Marker Strip for use with the TOPJOB® S rail-mounted terminal block. It has vertical marking printing direction.
- Consecutive numbers each strip
Applications
Industrial
Technical Specifications
Accessory Type
Terminal Block Marker
Legend
1 to 50
Product Range
793 Series
For Use With
TOPJOB S Rail-Mounted Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability