Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $308.810 |
| 5+ | $289.520 |
| 10+ | $272.490 |
Price for:Each
Minimum: 1
Multiple: 1
$308.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No8000-0100/1000-0361
Newark Part No.02AH0410
Technical Datasheet
No. of Ports2 Port
Interface ConfigurationDuplex GFI Outlet, RJ45, 3 A Circuit Breaker
Housing MaterialMetal
NEMA RatingNEMA 4, 4X, 12
ProtocolCat 5e Ethernet
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Ports
2 Port
Housing Material
Metal
Protocol
Cat 5e Ethernet
SVHC
No SVHC (15-Jan-2018)
Interface Configuration
Duplex GFI Outlet, RJ45, 3 A Circuit Breaker
NEMA Rating
NEMA 4, 4X, 12
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
