Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Product Information
ManufacturerWAGO
Manufacturer Part No8000-0100/1000-0363
Newark Part No.02AH0412
Technical Datasheet
No. of Ports1 Port
Interface ConfigurationD Sub, Simplex Outlet
Housing MaterialMetal
NEMA RatingNEMA 4, 4X, 12
Protocol-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Ports
1 Port
Housing Material
Metal
Protocol
-
SVHC
No SVHC (15-Jan-2018)
Interface Configuration
D Sub, Simplex Outlet
NEMA Rating
NEMA 4, 4X, 12
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate