Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No804-102
Newark Part No.29K5375
Also Known AsGTIN UPC EAN: 4044918514934
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
25+ | $1.340 |
Price for:Each
Minimum: 105
Multiple: 105
$140.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No804-102
Newark Part No.29K5375
Also Known AsGTIN UPC EAN: 4044918514934
Technical Datasheet
Pitch Spacing5mm
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current24A
Rated Voltage320V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 804-102 from Wago is a staggered 2 pole, 1 conductor PCB terminal strip with 5mm pin spacing. It is suitable for wire size ranging from 22AWG to 12AWG.
- Terminal strip with push button actuated push-in CAGE CLAMP
- Gray colour terminal strip
- Dimension is 11.5mm x 18.1mm x 15mm (W x H x L)
- Rated voltage (III/2) is 320V at rated current of 24A
- Chrome nickel (CrNi) plated steel clamping spring material
- Electrolytic copper (Ecu) contact material with tin plating
- Rated in accordance to IEC/EN 60664-1 standards
- Flammability rating meets UL94 V-0
- Weight is 2.208g
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
22AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
320V
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate