New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Fused Terminal Blocks
                      Print Page

                      811-310

                      Fused Terminal Block, 2 Positions, 16 AWG, 6 AWG, 16 mm², Clamp, 32 A

                      WAGO 811-310
                      WAGO 811-310
                      WAGO 811-310
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWAGO
                      Manufacturer Part No811-310
                      Newark Part No.62T1628
                      Product Range811 Series
                      Also Known AsGTIN UPC EAN: 4050821498889
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)
                      QuantityPrice
                      1+$24.900
                      25+$23.620
                      100+$22.230
                      250+$20.950
                      500+$19.450
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $24.90
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWAGO
                      Manufacturer Part No811-310
                      Newark Part No.62T1628
                      Product Range811 Series
                      Also Known AsGTIN UPC EAN: 4050821498889
                      Technical Datasheet

                      Data Sheet

                      No. of Positions2Positions
                      Wire Size (AWG)16AWG to 6AWG
                      Wire Size AWG Min16AWG
                      Connector MountingDIN Rail Mount
                      Wire Size AWG Max6AWG
                      Conductor Area CSA16mm²
                      Wire Connection MethodClamp
                      Rated Current32A
                      Rated Voltage1kV
                      Fuse Size Held10mm x 38mm
                      Product Range811 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 811-310 is a 1-position light gray Fused Terminal Block for cylindrical fuses and suitable for DIN 35 rail according to EN 60715. It is made with the polyamide 66 (PA 66) insulator. It features CAGE CLAMP® connection technology and horizontal design.

                      • Front-entry wiring
                      • Without blown fuse indication

                      Applications

                      Industrial

                      Technical Specifications

                      No. of Positions

                      2Positions

                      Wire Size AWG Min

                      16AWG

                      Wire Size AWG Max

                      6AWG

                      Wire Connection Method

                      Clamp

                      Rated Voltage

                      1kV

                      Product Range

                      811 Series

                      Wire Size (AWG)

                      16AWG to 6AWG

                      Connector Mounting

                      DIN Rail Mount

                      Conductor Area CSA

                      16mm²

                      Rated Current

                      32A

                      Fuse Size Held

                      10mm x 38mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.