Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No811-321
Newark Part No.62T1634
Product Range811 Series
Also Known AsGTIN UPC EAN: 4050821508106
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $86.620 |
25+ | $82.040 |
100+ | $77.070 |
250+ | $72.500 |
500+ | $67.920 |
Price for:Each
Minimum: 1
Multiple: 1
$86.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No811-321
Newark Part No.62T1634
Product Range811 Series
Also Known AsGTIN UPC EAN: 4050821508106
Technical Datasheet
No. of Positions2Positions
Wire Size (AWG)16AWG to 6AWG
Wire Size AWG Min16AWG
Wire Size AWG Max6AWG
Connector MountingDIN Rail Mount
Conductor Area CSA16mm²
Wire Connection MethodClamp
Rated Current32A
Rated Voltage1kV
Fuse Size Held10mm x 38mm
Product Range811 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Min
16AWG
Connector Mounting
DIN Rail Mount
Wire Connection Method
Clamp
Rated Voltage
1kV
Product Range
811 Series
Wire Size (AWG)
16AWG to 6AWG
Wire Size AWG Max
6AWG
Conductor Area CSA
16mm²
Rated Current
32A
Fuse Size Held
10mm x 38mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate