Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No811-431
Newark Part No.62T1643
Product Range811 Series
Also Known AsGTIN UPC EAN: 4050821508298
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $98.260 |
| 25+ | $92.750 |
| 100+ | $87.700 |
| 250+ | $82.650 |
| 500+ | $78.520 |
Price for:Each
Minimum: 1
Multiple: 1
$98.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No811-431
Newark Part No.62T1643
Product Range811 Series
Also Known AsGTIN UPC EAN: 4050821508298
Technical Datasheet
No. of Positions6Positions
Wire Size AWG Min16AWG
Wire Size (AWG)16AWG to 6AWG
Connector MountingDIN Rail Mount
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Wire Connection MethodClamp
Rated Current30A
Rated Voltage600V
Fuse Size Held10mm x 38mm
Product Range811 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 811-431 is a 6P3C Fuse Terminal Block for class CC fuses. It comes with a polyamide 66 (PA 66) insulator and blown fuse indication. The block is suitable for DIN-35 rail according to EN 60715.
- Light gray color
- Front-entry wiring
Applications
Industrial
Warnings
Electrical ratings are given by the fuse and blown fuse indication.
Technical Specifications
No. of Positions
6Positions
Wire Size (AWG)
16AWG to 6AWG
Wire Size AWG Max
6AWG
Wire Connection Method
Clamp
Rated Voltage
600V
Product Range
811 Series
Wire Size AWG Min
16AWG
Connector Mounting
DIN Rail Mount
Conductor Area CSA
16mm²
Rated Current
30A
Fuse Size Held
10mm x 38mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate