Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No857-421
Newark Part No.41M0018
Product Range857 Series
Also Known AsGTIN UPC EAN: 4045454471347
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $367.530 |
| 5+ | $344.560 |
| 10+ | $324.290 |
Price for:Each
Minimum: 1
Multiple: 1
$367.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No857-421
Newark Part No.41M0018
Product Range857 Series
Also Known AsGTIN UPC EAN: 4045454471347
Technical Datasheet
Signal Conditioner InputCurrent
Signal Conditioner OutputCurrent
No. of Output Channels-
Accuracy %-
No. of Channels-
Supply Voltage Min16.8VDC
Supply Voltage Max31.2VDC
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product Range857 Series
SVHCLead
Technical Specifications
Signal Conditioner Input
Current
No. of Output Channels
-
No. of Channels
-
Supply Voltage Max
31.2VDC
Operating Temperature Max
70°C
SVHC
Lead
Signal Conditioner Output
Current
Accuracy %
-
Supply Voltage Min
16.8VDC
Operating Temperature Min
-25°C
Product Range
857 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
