Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No859-402
Newark Part No.29K5508
Product Range857 Series
Also Known AsGTIN UPC EAN: 4044918506434
Technical Datasheet
108 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 25+ | $1.060 |
| 100+ | $0.996 |
| 250+ | $0.934 |
| 500+ | $0.869 |
Price for:Each
Minimum: 1
Multiple: 1
$1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No859-402
Newark Part No.29K5508
Product Range857 Series
Also Known AsGTIN UPC EAN: 4044918506434
Technical Datasheet
Accessory TypeJumper
For Use With857 Series Signal Conditioners
No. of Positions2Positions
Pitch Spacing-
Product Range857 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 859-402 is a 2-position light gray insulated push-in Jumper Bar suitable for use with the rail-mounted terminal blocks with overvoltage protection.
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Positions
Product Range
857 Series
For Use With
857 Series Signal Conditioners
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability