New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated DIN Rail Mount DC / DC Converters
                      Print Page

                      859-802

                      Isolated DIN Rail Mount DC/DC Converter, Step Down, ITE, 2:1, 5 W, 1 Output, 10 V, 500 mA

                      Date/Lot Code

                      WAGO 859-802
                      WAGO 859-802
                      WAGO 859-802
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWAGO
                      Manufacturer Part No859-802
                      Newark Part No.29K5537
                      Also Known AsGTIN UPC EAN: 4050821083313
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      55 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$110.000
                      5+$104.470
                      10+$96.180
                      25+$88.990
                      50+$82.370
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $110.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWAGO
                      Manufacturer Part No859-802
                      Newark Part No.29K5537
                      Also Known AsGTIN UPC EAN: 4050821083313
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      Input Ratio2:1
                      Output Power Max5W
                      No. of Outputs1 Output
                      Output Voltage - Output 110V
                      Output Current - Output 1500mA
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output Regulation-
                      Isolation Voltage-
                      DC / DC Converter Output TypeFixed
                      Input Voltage DC Nom24V
                      Width6mm
                      Height56mm
                      Depth91mm
                      Input Voltage DC Min15V
                      Input Voltage DC Max30V
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 859-802 is a 1-output DIN rail mount non-isolated DC to DC Converter with input polarity protection. When industrial controls that typically require 24VDC are used in conjunction with industrial sensors operating at 10VDC, often interface devices are required. This module can cost effectively produce 10VDC at up to 500mA from a 24V source.

                      • No minimum load required
                      • Input polarity protection
                      • Output short-circuit protection

                      Applications

                      Power Management, Industrial, Sensing & Instrumentation

                      Contents

                      DC to DC converter, End plate 859-525.

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Output Power Max

                      5W

                      Output Voltage - Output 1

                      10V

                      Output Voltage - Output 2

                      -

                      Output Regulation

                      -

                      DC / DC Converter Output Type

                      Fixed

                      Width

                      6mm

                      Depth

                      91mm

                      Input Voltage DC Max

                      30V

                      SVHC

                      No SVHC (21-Jan-2025)

                      Input Ratio

                      2:1

                      No. of Outputs

                      1 Output

                      Output Current - Output 1

                      500mA

                      Output Current - Output 2

                      -

                      Isolation Voltage

                      -

                      Input Voltage DC Nom

                      24V

                      Height

                      56mm

                      Input Voltage DC Min

                      15V

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Drawing EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.